E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Battery Charger For NiMH AA, AAA with EURO plug

RS Stock No.: 520-214Brand: PanasonicManufacturers Part No.: BQ392E/1B
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

EURO

Number of Batteries Charged

2 (AAA), 4 (AA)

Batteries Included

No

Charging Time

85 → 180 (AAA) min, 97 → 240 (AA) min

Dimensions

117 x 68 x 27.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Battery Charger For NiMH AA, AAA with EURO plug

P.O.A.

Panasonic Battery Charger For NiMH AA, AAA with EURO plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

EURO

Number of Batteries Charged

2 (AAA), 4 (AA)

Batteries Included

No

Charging Time

85 → 180 (AAA) min, 97 → 240 (AA) min

Dimensions

117 x 68 x 27.5mm

You may be interested in