Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range

RS Stock No.: 812-8162Brand: PanasonicManufacturers Part No.: CX-441-P-Z
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together

You may be interested in
Stock information temporarily unavailable.

€ 235.58

€ 235.58 Each (Exc. Vat)

€ 292.12

€ 292.12 Each (inc. VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range

€ 235.58

€ 235.58 Each (Exc. Vat)

€ 292.12

€ 292.12 Each (inc. VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together

You may be interested in