Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

RS Stock No.: 625-5492Brand: PanasonicManufacturers Part No.: DK1A24F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

2880Ω

Height

10mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Depth

12.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

DK Series Relay

These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.73

€ 7.73 Each (Exc. Vat)

€ 9.59

€ 9.59 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

€ 7.73

€ 7.73 Each (Exc. Vat)

€ 9.59

€ 9.59 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

2880Ω

Height

10mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Depth

12.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

DK Series Relay

These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more