Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

RS Stock No.: 609-9129Brand: PanasonicManufacturers Part No.: DP101EP
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Analogue Output

100 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Product details

DP100 — Digital Pressure Gauge

Digital pressure gauge for relative pressure
Pressure measurement to 1 or 10 bar
Overpressure and vacuum measurement
Two-line LCD display
With and without analogue output and input
Data copying function
Adjustable reaction time
Pressure unit freely selectable
Programming of reference pressure
External zero alignment
Key lock function

Application

Suction pressure check
Reference pressure check
Leak test

Accessories

MSDP11 mounting bracket
MSDP12 panel mounting holder

Approvals

CE

Stock information temporarily unavailable.

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Analogue Output

100 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Product details

DP100 — Digital Pressure Gauge

Digital pressure gauge for relative pressure
Pressure measurement to 1 or 10 bar
Overpressure and vacuum measurement
Two-line LCD display
With and without analogue output and input
Data copying function
Adjustable reaction time
Pressure unit freely selectable
Programming of reference pressure
External zero alignment
Key lock function

Application

Suction pressure check
Reference pressure check
Leak test

Accessories

MSDP11 mounting bracket
MSDP12 panel mounting holder

Approvals

CE