E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket, for use with DSP Series Relay

RS Stock No.: 811-3236Brand: PanasonicManufacturers Part No.: DSP2A-PSL2
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

For Use With

DSP Series Relay

Series

DS-P

Termination Type

PCB Pin

Number of Contacts

8

Current Rating

8A

Mounting Type

PCB Mount

Product details

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV

Stock information temporarily unavailable.

P.O.A.

Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket, for use with DSP Series Relay

P.O.A.

Panasonic DS-P 8 Pin 250V ac PCB Mount Relay Socket, for use with DSP Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

250V ac

For Use With

DSP Series Relay

Series

DS-P

Termination Type

PCB Pin

Number of Contacts

8

Current Rating

8A

Mounting Type

PCB Mount

Product details

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV