Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG222

Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Length
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
NHG
Tolerance
±20%
Polarised
Polar
Ripple Current
1.47A
Leakage Current
3 μA
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 13.55
€ 2.71 Each (In a Pack of 5) (Exc. Vat)
€ 16.80
€ 3.36 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 13.55
€ 2.71 Each (In a Pack of 5) (Exc. Vat)
€ 16.80
€ 3.36 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.71 | € 13.55 |
50 - 245 | € 2.58 | € 12.90 |
250 - 495 | € 2.45 | € 12.25 |
500 - 1245 | € 2.27 | € 11.35 |
1250+ | € 2.01 | € 10.05 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Length
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
NHG
Tolerance
±20%
Polarised
Polar
Ripple Current
1.47A
Leakage Current
3 μA
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.