Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM221

RS Stock No.: 228-6997PBrand: PanasonicManufacturers Part No.: ECA1JM221
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

450mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.50

€ 0.39 Each (Supplied in a Bag) (Exc. Vat)

€ 24.18

€ 0.484 Each (Supplied in a Bag) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM221
Select packaging type

€ 19.50

€ 0.39 Each (Supplied in a Bag) (Exc. Vat)

€ 24.18

€ 0.484 Each (Supplied in a Bag) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM221
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 95€ 0.39€ 1.95
100 - 245€ 0.34€ 1.70
250 - 495€ 0.31€ 1.55
500+€ 0.29€ 1.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

M-A

Ripple Current

450mA

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more