Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.61A
Leakage Current
3 μA
Tolerance
±20%
Series
NHG
Polarised
Polar
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 5.54
€ 2.77 Each (In a Pack of 2) (Exc. Vat)
€ 6.87
€ 3.435 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 5.54
€ 2.77 Each (In a Pack of 2) (Exc. Vat)
€ 6.87
€ 3.435 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 2.77 | € 5.54 |
50 - 98 | € 2.64 | € 5.28 |
100 - 198 | € 2.51 | € 5.02 |
200 - 498 | € 2.38 | € 4.76 |
500+ | € 2.19 | € 4.38 |
Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.61A
Leakage Current
3 μA
Tolerance
±20%
Series
NHG
Polarised
Polar
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.