Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG472

RS Stock No.: 923-3262Brand: PanasonicManufacturers Part No.: ECA1VHG472
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

1.91A

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 141.00

€ 2.82 Each (In a Bag of 50) (Exc. Vat)

€ 174.84

€ 3.497 Each (In a Bag of 50) (inc. VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG472

€ 141.00

€ 2.82 Each (In a Bag of 50) (Exc. Vat)

€ 174.84

€ 3.497 Each (In a Bag of 50) (inc. VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG472
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50€ 2.82€ 141.00
100 - 200€ 2.74€ 137.00
250 - 450€ 2.64€ 132.00
500 - 950€ 2.53€ 126.50
1000+€ 2.48€ 124.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Polarised

Polar

Ripple Current

1.91A

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NHG Series Type A

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more