Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG471

Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
NHG
Ripple Current
715mA
Leakage Current
3 μA
Polarised
Polar
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 13.05
€ 2.61 Each (In a Pack of 5) (Exc. Vat)
€ 16.18
€ 3.236 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 13.05
€ 2.61 Each (In a Pack of 5) (Exc. Vat)
€ 16.18
€ 3.236 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.61 | € 13.05 |
50 - 245 | € 2.51 | € 12.55 |
250 - 495 | € 2.38 | € 11.90 |
500 - 1245 | € 2.19 | € 10.95 |
1250+ | € 1.93 | € 9.65 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
NHG
Ripple Current
715mA
Leakage Current
3 μA
Polarised
Polar
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.