Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 330nF, Surface Mount

RS Stock No.: 727-0360PBrand: PanasonicManufacturers Part No.: ECPU1C334MA5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

330nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1mm

Dimensions

3.2 x 1.6 x 1mm

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Reflow soldering only
Small 3225 package size

Applications

Suitable applications for these film capacitors include noise suppression and coupling.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 133.00

€ 1.33 Each (Supplied on a Reel) (Exc. Vat)

€ 164.92

€ 1.649 Each (Supplied on a Reel) (inc. VAT)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 330nF, Surface Mount
Select packaging type

€ 133.00

€ 1.33 Each (Supplied on a Reel) (Exc. Vat)

€ 164.92

€ 1.649 Each (Supplied on a Reel) (inc. VAT)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 330nF, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 490€ 1.33€ 13.30
500 - 1490€ 0.99€ 9.90
1500+€ 0.97€ 9.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1mm

Dimensions

3.2 x 1.6 x 1mm

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Reflow soldering only
Small 3225 package size

Applications

Suitable applications for these film capacitors include noise suppression and coupling.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more