Technical Document
Specifications
Brand
PanasonicCapacitance
0.2F
Voltage
3.3V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Height
1.8mm
Lifetime
500h
Series
EN
Tolerance Plus
+80%
Depth
1.8 mm, 6.8 mm
Terminal Type
Surface Mount
Tolerance Minus
-20%
You may be interested in
NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface MountBrand: NIC Components
€ 7.84Each (Exc. Vat)
P.O.A.
Panasonic 0.2F Supercapacitor, EN 3.3V dc, Surface Mount
Select packaging type
Standard
1
P.O.A.
Panasonic 0.2F Supercapacitor, EN 3.3V dc, Surface Mount
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface MountBrand: NIC Components
€ 7.84Each (Exc. Vat)
Technical Document
Specifications
Brand
PanasonicCapacitance
0.2F
Voltage
3.3V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Height
1.8mm
Lifetime
500h
Series
EN
Tolerance Plus
+80%
Depth
1.8 mm, 6.8 mm
Terminal Type
Surface Mount
Tolerance Minus
-20%
You may be interested in
NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 3.5V dc, Surface MountBrand: NIC Components
€ 7.84Each (Exc. Vat)