E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

RS Stock No.: 166-7161Brand: PanasonicManufacturers Part No.: EECF5R5U155N
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

21.5mm

Height

8mm

Dimensions

21.5 (Dia.) x 8mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Terminal Type

Radial

Product Diameter

21.5mm

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Lead Diameter

1.2 x 0.5mm

Tolerance Plus

+80%

Dielectric Material Family

Gold

Country of Origin

Japan

Product details

Panasonic NF Series Electric Double Layer Capacitors

Panasonic NF electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. NF series supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose

Applications:

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (Exc. Vat)

Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

P.O.A.

Each (In a Tray of 100) (Exc. Vat)

Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

21.5mm

Height

8mm

Dimensions

21.5 (Dia.) x 8mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Terminal Type

Radial

Product Diameter

21.5mm

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Lead Diameter

1.2 x 0.5mm

Tolerance Plus

+80%

Dielectric Material Family

Gold

Country of Origin

Japan

Product details

Panasonic NF Series Electric Double Layer Capacitors

Panasonic NF electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. NF series supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose

Applications:

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in