Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA331P

RS Stock No.: 240-3797Brand: PanasonicManufacturers Part No.: EEE1VA331PDistrelec Article No.: 30108036
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

4.6mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (Exc. Vat)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA331P

P.O.A.

Each (On a Reel of 500) (Exc. Vat)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA331P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

4.6mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more