Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
4.6mm
Ripple Current
670mA
Leakage Current
100 μA
Tolerance
±20%
Polarised
Polar
Series
FC SMD
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
€ 260.00
€ 0.52 Each (On a Reel of 500) (Exc. Vat)
€ 322.40
€ 0.645 Each (On a Reel of 500) (inc. VAT)
500
€ 260.00
€ 0.52 Each (On a Reel of 500) (Exc. Vat)
€ 322.40
€ 0.645 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
4.6mm
Ripple Current
670mA
Leakage Current
100 μA
Tolerance
±20%
Polarised
Polar
Series
FC SMD
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods