Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Equivalent Series Resistance
1.35Ω
Series
FK SMD
Polarised
Polar
Ripple Current
90mA
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
€ 260.00
€ 0.13 Each (On a Reel of 2000) (Exc. Vat)
€ 322.40
€ 0.161 Each (On a Reel of 2000) (inc. VAT)
2000
€ 260.00
€ 0.13 Each (On a Reel of 2000) (Exc. Vat)
€ 322.40
€ 0.161 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | € 0.13 | € 260.00 |
4000+ | € 0.13 | € 260.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Equivalent Series Resistance
1.35Ω
Series
FK SMD
Polarised
Polar
Ripple Current
90mA
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.