Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330P

RS Stock No.: 240-3808PBrand: PanasonicManufacturers Part No.: EEEFK1H330P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Length

6.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Panasonic 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330P
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Panasonic 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Length

6.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more