E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C471AP

RS Stock No.: 747-9181Brand: PanasonicManufacturers Part No.: EEEFP1C471AP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

850mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

80mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 235.00

€ 0.47 Each (On a Reel of 500) (Exc. Vat)

€ 291.40

€ 0.583 Each (On a Reel of 500) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C471AP

€ 235.00

€ 0.47 Each (On a Reel of 500) (Exc. Vat)

€ 291.40

€ 0.583 Each (On a Reel of 500) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C471AP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500€ 0.47€ 235.00
1000+€ 0.47€ 235.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

850mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

80mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more