Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
160mA
Leakage Current
3 μA
Tolerance
±20%
Series
HC SMD
Polarised
Polar
Product details
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. Vat)
€ 7.81
€ 0.781 Each (In a Pack of 10) (inc. VAT)
10
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. Vat)
€ 7.81
€ 0.781 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | € 0.63 | € 6.30 |
| 50 - 90 | € 0.57 | € 5.70 |
| 100 - 240 | € 0.55 | € 5.50 |
| 250 - 490 | € 0.52 | € 5.20 |
| 500+ | € 0.47 | € 4.70 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
160mA
Leakage Current
3 μA
Tolerance
±20%
Series
HC SMD
Polarised
Polar
Product details
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


