Panasonic 120μF Surface Mount Polymer Capacitor, 50V

RS Stock No.: 434-017Brand: PanasonicManufacturers Part No.: EEHZV1H121P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

120µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.2mm

Dimensions

10 x 10.2mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Anti Vibration

No

Lifetime

4000h

Diameter

10mm

Country of Origin

Japan

€ 16.20

€ 3.24 Each (In a Pack of 5) (Exc. Vat)

€ 20.09

€ 4.018 Each (In a Pack of 5) (inc. VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 50V
Select packaging type

€ 16.20

€ 3.24 Each (In a Pack of 5) (Exc. Vat)

€ 20.09

€ 4.018 Each (In a Pack of 5) (inc. VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 50V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 3.24€ 16.20
50 - 245€ 2.66€ 13.30
250 - 495€ 2.06€ 10.30
500+€ 1.85€ 9.25

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

120µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.2mm

Dimensions

10 x 10.2mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Anti Vibration

No

Lifetime

4000h

Diameter

10mm

Country of Origin

Japan