E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W221KJ

RS Stock No.: 790-0137Brand: PanasonicManufacturers Part No.: EETED2W221KJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

603mΩ

Series

TS SNAP IN

Ripple Current

2.03A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W221KJ
Select packaging type

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W221KJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

603mΩ

Series

TS SNAP IN

Ripple Current

2.03A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more