Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A152

RS Stock No.: 449-0924Brand: PanasonicManufacturers Part No.: EEUFC1A152
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

45mΩ

Series

FC Radial

Ripple Current

1.44A

Leakage Current

3 μA

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 10V, 1500uF
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 4.55

€ 0.91 Each (In a Pack of 5) (Exc. Vat)

€ 5.64

€ 1.128 Each (In a Pack of 5) (inc. VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A152

€ 4.55

€ 0.91 Each (In a Pack of 5) (Exc. Vat)

€ 5.64

€ 1.128 Each (In a Pack of 5) (inc. VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A152
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.91€ 4.55
50 - 245€ 0.76€ 3.80
250 - 495€ 0.60€ 3.00
500 - 995€ 0.55€ 2.75
1000+€ 0.55€ 2.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 10V, 1500uF
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

45mΩ

Series

FC Radial

Ripple Current

1.44A

Leakage Current

3 μA

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 10V, 1500uF
P.O.A.Each (In a Pack of 10) (Exc. Vat)