E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C181

RS Stock No.: 315-0445Brand: PanasonicManufacturers Part No.: EEUFC1C181
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

180µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

250mΩ

Series

FC Radial

Ripple Current

400mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C181
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C181
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

180µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

250mΩ

Series

FC Radial

Ripple Current

400mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in