E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H470

RS Stock No.: 107-3070Brand: PanasonicManufacturers Part No.: EEUFC1H470
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

600mΩ

Polarised

Polar

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 36.00

€ 0.18 Each (In a Bag of 200) (Exc. Vat)

€ 44.64

€ 0.223 Each (In a Bag of 200) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H470

€ 36.00

€ 0.18 Each (In a Bag of 200) (Exc. Vat)

€ 44.64

€ 0.223 Each (In a Bag of 200) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.18€ 36.00
1000 - 1800€ 0.16€ 32.00
2000 - 3800€ 0.16€ 32.00
4000 - 7800€ 0.16€ 32.00
8000+€ 0.13€ 26.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

600mΩ

Polarised

Polar

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in