Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J220

Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Polarised
Polar
Ripple Current
240mA
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
1Ω
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 2.10
€ 0.42 Each (In a Pack of 5) (Exc. Vat)
€ 2.60
€ 0.521 Each (In a Pack of 5) (inc. VAT)
5
€ 2.10
€ 0.42 Each (In a Pack of 5) (Exc. Vat)
€ 2.60
€ 0.521 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.42 | € 2.10 |
50 - 95 | € 0.39 | € 1.95 |
100 - 245 | € 0.37 | € 1.85 |
250 - 495 | € 0.37 | € 1.85 |
500+ | € 0.31 | € 1.55 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Polarised
Polar
Ripple Current
240mA
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
1Ω
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.