E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A151

RS Stock No.: 570-978Brand: PanasonicManufacturers Part No.: EEUFC2A151
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

110mΩ

Series

FC Radial

Ripple Current

807mA

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A151
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A151
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

150µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

110mΩ

Series

FC Radial

Ripple Current

807mA

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in