Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C122L

Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
2.47A
Series
FM-A
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 5.35
€ 1.07 Each (In a Pack of 5) (Exc. Vat)
€ 6.63
€ 1.327 Each (In a Pack of 5) (inc. VAT)
5
€ 5.35
€ 1.07 Each (In a Pack of 5) (Exc. Vat)
€ 6.63
€ 1.327 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.07 | € 5.35 |
50 - 245 | € 0.55 | € 2.75 |
250 - 495 | € 0.52 | € 2.60 |
500 - 995 | € 0.52 | € 2.60 |
1000+ | € 0.52 | € 2.60 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
2.47A
Series
FM-A
Product details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.