Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V151

Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Ripple Current
950mA
Polarised
Polar
Tolerance
±20%
Series
FM-A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 2.85
€ 0.57 Each (In a Pack of 5) (Exc. Vat)
€ 3.53
€ 0.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 2.85
€ 0.57 Each (In a Pack of 5) (Exc. Vat)
€ 3.53
€ 0.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.57 | € 2.85 |
50 - 245 | € 0.42 | € 2.10 |
250 - 495 | € 0.26 | € 1.30 |
500 - 995 | € 0.21 | € 1.05 |
1000+ | € 0.21 | € 1.05 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Ripple Current
950mA
Polarised
Polar
Tolerance
±20%
Series
FM-A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.