Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFS1E222

RS Stock No.: 145-8514Brand: PanasonicManufacturers Part No.: EEUFS1E222
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

3190mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 12.50

€ 1.25 Each (In a Pack of 10) (Exc. Vat)

€ 15.50

€ 1.55 Each (In a Pack of 10) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFS1E222

€ 12.50

€ 1.25 Each (In a Pack of 10) (Exc. Vat)

€ 15.50

€ 1.55 Each (In a Pack of 10) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFS1E222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.25€ 12.50
50 - 90€ 1.20€ 12.00
100+€ 0.94€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

3190mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in