Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A680

RS Stock No.: 176-3866Brand: PanasonicManufacturers Part No.: EEUFS2A680
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

68µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

930mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Tolerance

±20%

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 0.68 Each (In a Pack of 10) (Exc. Vat)

€ 8.43

€ 0.843 Each (In a Pack of 10) (inc. VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A680

€ 6.80

€ 0.68 Each (In a Pack of 10) (Exc. Vat)

€ 8.43

€ 0.843 Each (In a Pack of 10) (inc. VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A680
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 0.68€ 6.80
20 - 40€ 0.50€ 5.00
50 - 90€ 0.50€ 5.00
100+€ 0.47€ 4.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

68µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

930mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Tolerance

±20%

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more