Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E100R

RS Stock No.: 433-9920Brand: PanasonicManufacturers Part No.: EEVFK1E100R
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

90mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

1.35Ω

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E100R

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFK1E100R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

90mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

1.35Ω

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more