Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EKMC1601111 Panasonic, EKMC PIR Sensor, 5m -0.3 V to 7 V 3-Pin

RS Stock No.: 135-7078Brand: PanasonicManufacturers Part No.: EKMC1601111
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 14.4 x 9.5mm

Height

14.4mm

Width

11 (Base) mm, 9.5 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

7 V

Country of Origin

Japan

Product details

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 697.00

€ 13.94 Each (In a Box of 50) (Exc. Vat)

€ 864.28

€ 17.286 Each (In a Box of 50) (inc. VAT)

EKMC1601111 Panasonic, EKMC PIR Sensor, 5m -0.3 V to 7 V 3-Pin

€ 697.00

€ 13.94 Each (In a Box of 50) (Exc. Vat)

€ 864.28

€ 17.286 Each (In a Box of 50) (inc. VAT)

EKMC1601111 Panasonic, EKMC PIR Sensor, 5m -0.3 V to 7 V 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200€ 13.94€ 697.00
250 - 450€ 12.61€ 630.50
500+€ 12.48€ 624.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 14.4 x 9.5mm

Height

14.4mm

Width

11 (Base) mm, 9.5 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

7 V

Country of Origin

Japan

Product details

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more