Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EKMC1605112 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin

RS Stock No.: 161-2221Brand: PanasonicManufacturers Part No.: EKMC1605112
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

26 x 13.3 x 16.6mm

Height

16.6mm

Length

26mm

Width

13.3mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.49

€ 20.49 Each (Exc. Vat)

€ 25.41

€ 25.41 Each (inc. VAT)

EKMC1605112 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin

€ 20.49

€ 20.49 Each (Exc. Vat)

€ 25.41

€ 25.41 Each (inc. VAT)

EKMC1605112 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.49
5 - 9€ 19.76
10 - 24€ 17.62
25+€ 16.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

26 x 13.3 x 16.6mm

Height

16.6mm

Length

26mm

Width

13.3mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more