E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 0.1 → 1 m Detection Range

RS Stock No.: 609-9040Brand: PanasonicManufacturers Part No.: EQ512T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0.1 → 1 m

Output Type

PNP

Electrical Connection

Terminal Block

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Series

EQ 500, EQ 512t

Housing Material

ABS

Minimum Operating Temperature

-20°C

Standards Met

IEC

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 0.1 → 1 m Detection Range

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 0.1 → 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0.1 → 1 m

Output Type

PNP

Electrical Connection

Terminal Block

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Series

EQ 500, EQ 512t

Housing Material

ABS

Minimum Operating Temperature

-20°C

Standards Met

IEC

Country of Origin

Japan