E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 200Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF2000V

RS Stock No.: 176-3517Brand: PanasonicManufacturers Part No.: ERJ3EKF2000V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

200Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.00

€ 0.03 Each (On a Reel of 1000) (Exc. Vat)

€ 37.20

€ 0.037 Each (On a Reel of 1000) (inc. VAT)

Panasonic 200Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF2000V

€ 30.00

€ 0.03 Each (On a Reel of 1000) (Exc. Vat)

€ 37.20

€ 0.037 Each (On a Reel of 1000) (inc. VAT)

Panasonic 200Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF2000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

200Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more