Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 330Ω, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP6WF3300V

RS Stock No.: 770-8742Brand: PanasonicManufacturers Part No.: ERJP6WF3300V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

330Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJP6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Panasonic 330Ω, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP6WF3300V

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Panasonic 330Ω, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP6WF3300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

330Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJP6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in