Technical Document
Specifications
Brand
PanasonicResistance
10Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.33W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJT08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
€ 10.00
€ 0.10 Each (In a Bag of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Bag of 100) (inc. VAT)
Standard
100
€ 10.00
€ 0.10 Each (In a Bag of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Bag of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | € 0.10 | € 10.00 |
500 - 900 | € 0.10 | € 10.00 |
1000 - 2400 | € 0.10 | € 10.00 |
2500 - 4900 | € 0.10 | € 10.00 |
5000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
PanasonicResistance
10Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.33W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJT08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B