Technical Document
Specifications
Brand
PanasonicVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
595V
Clamping Current
100A
Energy
255J
Material
ZNR
Series
V
Diameter
16.5mm
Maximum Surge Current
10000A
Capacitance
900pF
Length
40mm
Thickness
5.9mm
Dimensions
16.5 x 5.9mm
Lead Pitch
10mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E14
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
€ 7.05
€ 1.41 Each (In a Pack of 5) (Exc. Vat)
€ 8.74
€ 1.748 Each (In a Pack of 5) (inc. VAT)
5
€ 7.05
€ 1.41 Each (In a Pack of 5) (Exc. Vat)
€ 8.74
€ 1.748 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
595V
Clamping Current
100A
Energy
255J
Material
ZNR
Series
V
Diameter
16.5mm
Maximum Surge Current
10000A
Capacitance
900pF
Length
40mm
Thickness
5.9mm
Dimensions
16.5 x 5.9mm
Lead Pitch
10mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E14
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant