Technical Document
Specifications
Brand
PanasonicVaristor Voltage
220V
Maximum AC Voltage Rating
140V
Maximum DC Voltage Rating
180V
Clamping Voltage
360V
Clamping Current
100A
Energy
155J
Diameter
21.5mm
Maximum Surge Current
10000A
Capacitance
1.6nF
Thickness
5.3mm
Dimensions
21.5 (Dia.) x 5.3mm
Lead Pitch
10mm
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
220V
Maximum AC Voltage Rating
140V
Maximum DC Voltage Rating
180V
Clamping Voltage
360V
Clamping Current
100A
Energy
155J
Diameter
21.5mm
Maximum Surge Current
10000A
Capacitance
1.6nF
Thickness
5.3mm
Dimensions
21.5 (Dia.) x 5.3mm
Lead Pitch
10mm