Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

RS Stock No.: 756-1524Brand: PanasonicManufacturers Part No.: ESE22MV21
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Panasonic DIP Switch, SPST, 10 mA @ 5 V dc
Select packaging type

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C