E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic, ETQP4M, 1040 Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 10.4A Idc

RS Stock No.: 122-0441Brand: PanasonicManufacturers Part No.: ETQP4M4R7KVC
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

4.7 μH

Maximum dc Current

10.4A

Package/Case

1040

Length

10.7mm

Depth

10mm

Height

4mm

Dimensions

10.7 x 10 x 4mm

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

ETQP4M

Core Material

Metal Composite

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ETQP4M Series Low Profile Power Choke Coils

ETQP4M choke coils from Panasonic are a low profile, compact solution. Constructed from metal composite core technology, ETQP4M choke coils are highly reliable and offer high heat resistance up to +155°C. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. These power choke coils feature low audible (buzz) noise. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance.

Features

Surface mount design
Low profile
Excellent inductance stability over a wide range of temperatures
Highly efficient
Excellent heat resistance
High bias current

Product Application Information

With an AEC-Q200 qualification, the ETQP4M series is suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 700.00

€ 0.70 Each (On a Reel of 1000) (Exc. Vat)

€ 868.00

€ 0.868 Each (On a Reel of 1000) (inc. VAT)

Panasonic, ETQP4M, 1040 Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 10.4A Idc

€ 700.00

€ 0.70 Each (On a Reel of 1000) (Exc. Vat)

€ 868.00

€ 0.868 Each (On a Reel of 1000) (inc. VAT)

Panasonic, ETQP4M, 1040 Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 10.4A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

4.7 μH

Maximum dc Current

10.4A

Package/Case

1040

Length

10.7mm

Depth

10mm

Height

4mm

Dimensions

10.7 x 10 x 4mm

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

ETQP4M

Core Material

Metal Composite

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ETQP4M Series Low Profile Power Choke Coils

ETQP4M choke coils from Panasonic are a low profile, compact solution. Constructed from metal composite core technology, ETQP4M choke coils are highly reliable and offer high heat resistance up to +155°C. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. These power choke coils feature low audible (buzz) noise. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance.

Features

Surface mount design
Low profile
Excellent inductance stability over a wide range of temperatures
Highly efficient
Excellent heat resistance
High bias current

Product Application Information

With an AEC-Q200 qualification, the ETQP4M series is suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more