Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 6.2A Idc

RS Stock No.: 106-7521Brand: PanasonicManufacturers Part No.: ETQP5M220YFC
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

6.2A

Package/Case

PCC-M

Length

10.7mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

5.4mm

Dimensions

10.7 x 10 x 5.4mm

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

ETQP5M

Core Material

Metal Composite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

ETQP5M Series Magnetically Shielded Wire Wound Chokes

Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 910.00

€ 0.91 Each (On a Reel of 1000) (Exc. Vat)

€ 1,128.40

€ 1.128 Each (On a Reel of 1000) (inc. VAT)

Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 6.2A Idc

€ 910.00

€ 0.91 Each (On a Reel of 1000) (Exc. Vat)

€ 1,128.40

€ 1.128 Each (On a Reel of 1000) (inc. VAT)

Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 6.2A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

6.2A

Package/Case

PCC-M

Length

10.7mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

5.4mm

Dimensions

10.7 x 10 x 5.4mm

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

ETQP5M

Core Material

Metal Composite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

ETQP5M Series Magnetically Shielded Wire Wound Chokes

Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more