E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 238-3752Brand: PanasonicManufacturers Part No.: EVQPUC02K
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in
Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
€ 0.682Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

€ 2,200.00

€ 0.55 Each (On a Reel of 4000) (Exc. Vat)

€ 2,728.00

€ 0.682 Each (On a Reel of 4000) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount

€ 2,200.00

€ 0.55 Each (On a Reel of 4000) (Exc. Vat)

€ 2,728.00

€ 0.682 Each (On a Reel of 4000) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
€ 0.682Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in
Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
€ 0.682Each (Supplied as a Tape) (Exc. Vat)