Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 160 x 120mm

RS Stock No.: 135-9702Brand: PanasonicManufacturers Part No.: EYGS1216ZLWDDistrelec Article No.: 30411373
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

160 x 120mm

Thickness

0.2mm

Length

160mm

Width

120mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Operating Temperature Range

-55 → +400 °C

Series

EYGS

Distrelec Product Id

30411373

Country of Origin

Japan

Product details

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C

Stock information temporarily unavailable.

€ 34.30

€ 34.30 Each (Exc. Vat)

€ 42.53

€ 42.53 Each (inc. VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 160 x 120mm

€ 34.30

€ 34.30 Each (Exc. Vat)

€ 42.53

€ 42.53 Each (inc. VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 160 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

160 x 120mm

Thickness

0.2mm

Length

160mm

Width

120mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Operating Temperature Range

-55 → +400 °C

Series

EYGS

Distrelec Product Id

30411373

Country of Origin

Japan

Product details

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C