Technical Document
Specifications
Brand
PanasonicFunctioning Temperature
+134°C
Holding Temperature
+105°C
Maximum Current
1 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
F
Body Diameter
2.2mm
Body Height
6mm
Body Length
6mm
Wire Diameter
0.53mm
Wire Length
38mm
Fuse Type
Thermal Cutoff
Country of Origin
Japan
Product details
Panasonic Thermal Cutoffs EYP F Series
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
€ 5.20
€ 0.52 Each (In a Pack of 10) (Exc. Vat)
€ 6.45
€ 0.645 Each (In a Pack of 10) (inc. VAT)
10
€ 5.20
€ 0.52 Each (In a Pack of 10) (Exc. Vat)
€ 6.45
€ 0.645 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.52 | € 5.20 |
50+ | € 0.50 | € 5.00 |
Technical Document
Specifications
Brand
PanasonicFunctioning Temperature
+134°C
Holding Temperature
+105°C
Maximum Current
1 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
F
Body Diameter
2.2mm
Body Height
6mm
Body Length
6mm
Wire Diameter
0.53mm
Wire Length
38mm
Fuse Type
Thermal Cutoff
Country of Origin
Japan
Product details
Panasonic Thermal Cutoffs EYP F Series
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.