Technical Document
Specifications
Brand
PanasonicCapacity
600mAh
Chemistry
NiCd
Brand Range
Sanyo Cadnica
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +70°C
Terminal Type
Tags
Country of Origin
Japan
Product details
High Temperature Industrial Tagged
Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V
NiCd Rechargeable, Sanyo
€ 7.91
€ 7.91 Each (Exc. Vat)
€ 9.81
€ 9.81 Each (inc. VAT)
1
€ 7.91
€ 7.91 Each (Exc. Vat)
€ 9.81
€ 9.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicCapacity
600mAh
Chemistry
NiCd
Brand Range
Sanyo Cadnica
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +70°C
Terminal Type
Tags
Country of Origin
Japan
Product details
High Temperature Industrial Tagged
Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V