Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hydro wave slimline fan,147cu.m/h 12Vdc

RS Stock No.: 437-711Brand: PanasonicManufacturers Part No.: FBA12G12M1A
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

4.08W

Width

120mm

Maximum Current

340mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

147m³/h

Noise Level

35.5dB

Fan Speed

2100rpm

Bearing Type

Hydro Wave

Stock information temporarily unavailable.

P.O.A.

Hydro wave slimline fan,147cu.m/h 12Vdc

P.O.A.

Hydro wave slimline fan,147cu.m/h 12Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

4.08W

Width

120mm

Maximum Current

340mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

147m³/h

Noise Level

35.5dB

Fan Speed

2100rpm

Bearing Type

Hydro Wave