E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Fibre Optic Sensor, 12 → 24 V dc

RS Stock No.: 431-2111Brand: PanasonicManufacturers Part No.: FX11A
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Response Time

1 ms, 10 ms

Light Source

Red LED

Electrical Connection

Cable

Housing Material

ABS, PC

Supply Voltage

12 → 24 V dc

Length

63mm

Width

10mm

Minimum Operating Temperature

-10°C

Dimensions

63 x 10 x 36 mm

Depth

36mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Fibre Optic Sensor, 12 → 24 V dc

P.O.A.

Panasonic Fibre Optic Sensor, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Response Time

1 ms, 10 ms

Light Source

Red LED

Electrical Connection

Cable

Housing Material

ABS, PC

Supply Voltage

12 → 24 V dc

Length

63mm

Width

10mm

Minimum Operating Temperature

-10°C

Dimensions

63 x 10 x 36 mm

Depth

36mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

You may be interested in