E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, SPST

RS Stock No.: 650-2473Brand: PanasonicManufacturers Part No.: JQ1AP24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Life

10000000 (Electrical) cycles

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Height

16mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Thailand

Product details

High Noise Immunity Miniature Power Relays - JQ Series

Monostable power relays with a high level of immunity to electrical noise and excellent isolation (8kV) between contacts and coil.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.

Approvals

  UL E43028, CSA LR26550, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (Exc. Vat)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, SPST

P.O.A.

Each (In a Bag of 5) (Exc. Vat)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Life

10000000 (Electrical) cycles

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Height

16mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Thailand

Product details

High Noise Immunity Miniature Power Relays - JQ Series

Monostable power relays with a high level of immunity to electrical noise and excellent isolation (8kV) between contacts and coil.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.

Approvals

  UL E43028, CSA LR26550, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in