Technical Document
Specifications
Brand
PanasonicModel
KX-TGC224
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
4
Colour
Black
Country of Origin
China
Product details
Panasonic KX-TGC224EB DECT Call Block TAM - Quad
The Panasonic KX-TGC224EB is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The compact base features an integrated answering machine which provides upto 18 minutes of recording time. The KX-TGC224EB comes with Panasonic's latest Noise Reduction technology to enhance the sound quality during calls by reducing background interference
1.6in. easy to read illuminated LCD Display
Caller ID
Speaker Phone
50 Name & Number Phone Book
Alarm Clock
18-Minute Answer Machine
Nuisance Call Block
Hands-Free Speakerphone on Handset
One Touch Eco Mode
Upto 16 hours of talktime and 300 hours of standby
Panasonic DECT Phone
€ 179.82
€ 179.82 Each (Exc. Vat)
€ 222.98
€ 222.98 Each (inc. VAT)
1
€ 179.82
€ 179.82 Each (Exc. Vat)
€ 222.98
€ 222.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicModel
KX-TGC224
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
4
Colour
Black
Country of Origin
China
Product details
Panasonic KX-TGC224EB DECT Call Block TAM - Quad
The Panasonic KX-TGC224EB is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The compact base features an integrated answering machine which provides upto 18 minutes of recording time. The KX-TGC224EB comes with Panasonic's latest Noise Reduction technology to enhance the sound quality during calls by reducing background interference
1.6in. easy to read illuminated LCD Display
Caller ID
Speaker Phone
50 Name & Number Phone Book
Alarm Clock
18-Minute Answer Machine
Nuisance Call Block
Hands-Free Speakerphone on Handset
One Touch Eco Mode
Upto 16 hours of talktime and 300 hours of standby